
C4AF7BW4470T3FK | |
|---|---|
DigiKey Part Number | 399-C4AF7BW4470T3FK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BW4470T3FK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BW4470T3FK Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.583" (40.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.94000 | $9.94 |
| 10 | $7.33600 | $73.36 |
| 58 | $6.22603 | $361.11 |
| 116 | $5.91845 | $686.54 |
| 522 | $5.42511 | $2,831.91 |
| 1,044 | $5.25896 | $5,490.35 |
| 2,552 | $5.08719 | $12,982.51 |

