
C44BXFP4100ZB0J | |
|---|---|
DigiKey Part Number | 399-11774-ND |
Manufacturer | |
Manufacturer Product Number | C44BXFP4100ZB0J |
Description | CAP FILM 1UF 5% 2.4KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1000V (1kV) 2400V (2.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44BXFP4100ZB0J Models |
Category | ESR (Equivalent Series Resistance) 2.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.969" Dia (50.00mm) |
Capacitance | Height - Seated (Max) 4.016" (102.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 1000V (1kV) | Lead Spacing 0.878" (22.30mm) |
Voltage Rating - DC 2400V (2.4kV) | Applications Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.29000 | $73.29 |
| 20 | $58.99450 | $1,179.89 |
| 60 | $56.11500 | $3,366.90 |
| 100 | $55.04960 | $5,504.96 |

