Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R14-6(NJ) | |
|---|---|
DigiKey Part Number | 455-R14-6(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R14-6(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Category | Width - Outer Edges 0.472" (12.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 1.173" (29.79mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 6 AWG |
Stud/Tab Size 1/4 Stud | Insulation Non-Insulated |
Thickness 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14-6 | JST Sales America Inc. | 0 | 455-14-6-ND | $0.30975 | Parametric Equivalent |
| 2-321598-3 | TE Connectivity AMP Connectors | 4,066 | A100498CT-ND | $6.18000 | Parametric Equivalent |
| 2-321598-4 | TE Connectivity AMP Connectors | 0 | A135511-ND | $2.27000 | Parametric Equivalent |
| 321598 | TE Connectivity AMP Connectors | 1,080 | A27073-ND | $1.21000 | Parametric Equivalent |
| 323170 | TE Connectivity AMP Connectors | 1,895 | 323170-ND | $4.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.37155 | $74.31 |




