14-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.37155

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,066
Unit Price: $6.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,080
Unit Price: $1.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,895
Unit Price: $4.84000
Datasheet
Image for 14-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-6

DigiKey Part Number
455-14-6-ND
Manufacturer
Manufacturer Product Number
14-6
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.472" (12.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.173" (29.79mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
6 AWG
Stud/Tab Size
1/4 Stud
Insulation
Non-Insulated
Thickness
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R14-6(NJ)JST Sales America Inc.0455-R14-6(NJ)-ND$0.37155Parametric Equivalent
2-321598-3TE Connectivity AMP Connectors4,066A100498CT-ND$6.18000Parametric Equivalent
2-321598-4TE Connectivity AMP Connectors0A135511-ND$2.27000Parametric Equivalent
321598TE Connectivity AMP Connectors1,080A27073-ND$1.21000Parametric Equivalent
323170TE Connectivity AMP Connectors1,895323170-ND$4.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
200$0.30975$61.95
Manufacturers Standard Package