
O 32,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1043-2-ND - Tape & Reel (TR) 1908-1043-1-ND - Cut Tape (CT) 1908-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.53900 | $45.39 |
| 25 | $4.29280 | $107.32 |
| 50 | $4.11500 | $205.75 |
| 100 | $3.94500 | $394.50 |
| 250 | $3.73092 | $932.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.57686 | $1,788.43 |
| 1,000 | $3.42929 | $3,429.29 |
| 1,500 | $3.34589 | $5,018.84 |
| 2,500 | $3.24375 | $8,109.38 |
| 3,500 | $3.17823 | $11,123.81 |
| 5,000 | $3.11028 | $15,551.40 |

