
O 20,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1031-2-ND - Tape & Reel (TR) 1908-1031-1-ND - Cut Tape (CT) 1908-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $4.56700 | $45.67 |
| 25 | $4.31840 | $107.96 |
| 50 | $4.13960 | $206.98 |
| 100 | $3.96860 | $396.86 |
| 250 | $3.75320 | $938.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.59820 | $1,799.10 |
| 1,000 | $3.44977 | $3,449.77 |
| 1,500 | $3.36585 | $5,048.77 |
| 2,500 | $3.26311 | $8,157.78 |
| 3,500 | $3.19720 | $11,190.20 |

