10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 10,0-JT22S-B-K-3,3-LF

DigiKey Part Number
1908-1025-2-ND - Tape & Reel (TR)
1908-1025-1-ND - Cut Tape (CT)
1908-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 10,0-JT22S-B-K-3,3-LF
Description
XTAL OSC TCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.53900$45.39
25$4.29280$107.32
50$4.11500$205.75
100$3.94500$394.50
250$3.73092$932.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.57686$1,788.43
1,000$3.42929$3,429.29
1,500$3.34589$5,018.84
2,500$3.24375$8,109.38
3,500$3.17823$11,123.81
5,000$3.11028$15,551.40
Manufacturers Standard Package