N-Channel 1500 V 7.5A (Tc) 545W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN8N150L

DigiKey Part Number
238-IXTN8N150L-ND
Manufacturer
Manufacturer Product Number
IXTN8N150L
Description
MOSFET N-CH 1500V 7.5A SOT-227B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 7.5A (Tc) 545W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
3.6Ohm @ 4A, 20V
Vgs(th) (Max) @ Id
8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
545W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$87.37000$87.37
10$66.36500$663.65
100$60.40710$6,040.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.