

LFXTAL061673 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061673TR-ND - Tape & Reel (TR) 1923-LFXTAL061673CT-ND - Cut Tape (CT) 1923-LFXTAL061673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061673 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL061673 | IQD Frequency Products | 157 | 1923-LFXTAL061673CT-ND | $1.07000 | Parametric Equivalent |
| ABM10-24.000MHZ-D30-T3 | Abracon LLC | 20,001 | 535-10930-1-ND | $1.37000 | Similar |
| ECS-240-10-36-JGN-TR | ECS Inc. | 3,581 | XC2115CT-ND | $0.87000 | Similar |
| ABM8N-24.0000MHZ-12-D2Y-T3 | Abracon LLC | 950 | 535-ABM8N-24.0000MHZ-12-D2Y-T3CT-ND | $0.85000 | Parametric Equivalent |
| J32SMX-A-F-G-I-24M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-F-G-I-24M0CT-ND | $0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92700 | $9.27 |
| 25 | $0.87720 | $21.93 |
| 50 | $0.84080 | $42.04 |
| 100 | $0.80580 | $80.58 |
| 250 | $0.76208 | $190.52 |
| 500 | $0.73058 | $365.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70035 | $700.35 |
| 2,000 | $0.67139 | $1,342.78 |
| 3,000 | $0.65501 | $1,965.03 |
| 5,000 | $0.63496 | $3,174.80 |
| 7,000 | $0.62209 | $4,354.63 |
| 10,000 | $0.60874 | $6,087.40 |

