
WIP201610S-R47MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610S-R47MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-R47MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-R47MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-R47MLDG |
Description | FIXED IND 470NH 4.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.1 A 30mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 100 | $0.06440 | $6.44 |
| 1,000 | $0.05296 | $52.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04824 | $144.72 |
| 6,000 | $0.04548 | $272.88 |
| 9,000 | $0.04394 | $395.46 |
| 15,000 | $0.04208 | $631.20 |
| 21,000 | $0.04089 | $858.69 |
| 30,000 | $0.03968 | $1,190.40 |

