
IN-C33ETLDR | |
|---|---|
DigiKey Part Number | 1830-1177-2-ND - Tape & Reel (TR) 1830-1177-1-ND - Cut Tape (CT) 1830-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33ETLDR |
Description | LED IN-C33 RED 660NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Red 660nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 23lm (15lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.66100 | $36.61 |
| 100 | $2.85390 | $285.39 |
| 500 | $2.49926 | $1,249.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38382 | $2,383.82 |
| 2,000 | $2.28608 | $4,572.16 |
| 3,000 | $2.23603 | $6,708.09 |
| 5,000 | $2.17959 | $10,897.95 |
| 7,000 | $2.14606 | $15,022.42 |

