Inolux LED Color Lighting

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IN-505FCHWV
LED IN-505 RGBW 625/525/463/6650
Inolux
2,657
In Stock
1 : $12.44000
Cut Tape (CT)
500 : $7.21524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White - Cool (RGBW)
625nm Red, 525nm Green, 463nm Blue, 6650K White
700mA Red, 700mA Green, 700mA Blue, 700mA White
2.65V Red, 3.7V Green, 3.6V Blue, 3.6V White
52 lm/W Red, 67 lm/W Green, 13 lm/W Blue, 79 lm/W White
700mA Red, 700mA Green, 700mA Blue, 700mA White
97lm Red (80lm ~ 114lm), 173lm Green (150lm ~ 195lm), 33lm Blue (25lm ~ 40lm), 200lm White (180lm ~ 220lm)
25°C
-
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.113" (2.88mm)
IN-C33ATNU2
LED IN-C33 BLUE 465NM 3535
Inolux
225
In Stock
1 : $3.99000
Cut Tape (CT)
500 : $1.94284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (Typ)
350mA
3.2V
27 lm/W
700mA
30lm (25lm ~ 35lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33BTLG
LED IN-C33 GREEN 525NM 3535
Inolux
629
In Stock
1 : $4.33000
Cut Tape (CT)
500 : $2.12674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (Typ)
350mA
3.3V
87 lm/W
700mA
100lm (90lm ~ 110lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33(X)TL(X)_1414 (3535 Metric)
LED IN-C33 RED 625NM 3535
Inolux
501
In Stock
1 : $4.33000
Cut Tape (CT)
500 : $2.12674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (Typ)
350mA
2.2V
65 lm/W
700mA
50lm (40lm ~ 60lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33ATNU2
LED IN-C33 YELLOW 590NM 3535
Inolux
487
In Stock
1 : $4.33000
Cut Tape (CT)
500 : $2.12674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
590nm (Typ)
350mA
2.2V
78 lm/W
700mA
60lm (50lm ~ 70lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33ATNU2
LED IN-C33 RED 660NM 3535
Inolux
401
In Stock
1 : $4.86000
Cut Tape (CT)
500 : $2.42288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm
350mA
2V
33 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33ATNU2
LED IN-C33 BLUE 455NM 3535
Inolux
852
In Stock
1 : $3.99000
Cut Tape (CT)
500 : $1.94284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (Typ)
350mA
3.2V
21 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
LED IN-C33 GREEN 525NM 3535
LED IN-C33 GREEN 525NM 3535
Inolux
880
In Stock
1 : $4.33000
Cut Tape (CT)
1,000 : $2.02543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (Typ)
350mA
3.3V
87 lm/W
700mA
100lm (90lm ~ 110lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
LED IN-C33 BLUE 465NM 3535
LED IN-C33 BLUE 465NM 3535
Inolux
4
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $1.67420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (Typ)
350mA
3.2V
27 lm/W
700mA
30lm (25lm ~ 35lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
LED IN-C33 BLUE 465NM 3535
LED IN-C33 BLUE 465NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $3.99000
Cut Tape (CT)
1,000 : $1.84833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (Typ)
350mA
3.2V
27 lm/W
700mA
30lm (25lm ~ 35lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
MFG_IN-C33CTLxx
LED IN-C33 BLUE 455NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $3.99000
Cut Tape (CT)
1,000 : $1.84833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (Typ)
350mA
3.2V
21 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
MFG_IN-C33CTLxx
LED IN-C33 YELLOW 590NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $4.33000
Cut Tape (CT)
500 : $2.12674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
590nm (Typ)
350mA
2.2V
78 lm/W
700mA
60lm (50lm ~ 70lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
LED IN-C33 RED 660NM 3535
LED IN-C33 RED 660NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $4.86000
Cut Tape (CT)
1,000 : $2.31096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm
350mA
2V
33 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED IN-C33 BLUE 455NM 3535
LED IN-C33 BLUE 455NM 3535
Inolux
0
In Stock
Check Lead Time
1,000 : $1.63883
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
455nm (Typ)
350mA
3.2V
21 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED IN-C33 RED 625NM 3535
LED IN-C33 RED 625NM 3535
Inolux
0
In Stock
Check Lead Time
1,000 : $1.81134
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
625nm (Typ)
350mA
2.2V
65 lm/W
700mA
50lm (40lm ~ 60lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
LED IN-C33 YELLOW 590NM 3535
LED IN-C33 YELLOW 590NM 3535
Inolux
0
In Stock
Check Lead Time
1,000 : $1.81134
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow
590nm (Typ)
350mA
2.2V
78 lm/W
700mA
60lm (50lm ~ 70lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED IN-C33 RED 660NM 3535
LED IN-C33 RED 660NM 3535
Inolux
0
In Stock
Check Lead Time
1,000 : $2.09167
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
660nm
350mA
2V
33 lm/W
700mA
23lm (15lm ~ 30lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.084" (2.13mm)
LED IN-C33 GREEN 525NM 3535
LED IN-C33 GREEN 525NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $4.55000
Cut Tape (CT)
1,000 : $1.81134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (Typ)
350mA
3.3V
87 lm/W
700mA
100lm (90lm ~ 110lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
LED IN-C33 RED 625NM 3535
LED IN-C33 RED 625NM 3535
Inolux
0
In Stock
Check Lead Time
1 : $4.55000
Cut Tape (CT)
1,000 : $1.81134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (Typ)
350mA
2.2V
65 lm/W
700mA
50lm (40lm ~ 60lm)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
Showing
of 19

Inolux LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.