



KITXMC2GOXMC1100V1TOBO1 | |
|---|---|
DigiKey Part Number | KITXMC2GOXMC1100V1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC2GOXMC1100V1TOBO1 |
Description | XMC 2GO XMC1100 EVAL BRD |
Customer Reference | |
Detailed Description | XMC1100 XMC 2Go XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part XMC1100 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Interconnect System Shield2Go |
Type MCU 32-Bit | Suggested Programming Environment Dave |
Core Processor ARM® Cortex®-M0 | Base Product Number |




