


GETSTARTBOXIOTTOBO1 | |
|---|---|
DigiKey Part Number | 448-GETSTARTBOXIOTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | GETSTARTBOXIOTTOBO1 |
Description | GET START BOX IOT |
Customer Reference | |
Detailed Description | Prototyping Arduino IDE Starter Kit |
Datasheet | Datasheet |
Category | Kit Type Starter Kit |
Manufacturer Infineon Technologies | Main Purpose Prototyping |
Packaging Box | Suggested Programming Environment Arduino IDE |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.34000 | $244.34 |
| Part Number | Description | Quantity |
|---|---|---|
| JOYSTICKFOR3D2GOKITTOBO1 | JOYSTICK FOR 3D 2 GO KIT | 1 |
| MYIOTADAPTERTOBO1 | EVAL MY IOT ADAPTER | 1 |
| S2GO3DSENSETLV493DTOBO1 | 3D MAGNETIC SENSOR | 1 |
| ROTATEKNOB3D2GOKITTOBO1 | ROTATE & PUSH BUTTON CONTROL ELE | 1 |
| KITXMC11BOOT001TOBO1 | BOOT KIT XMC1100 EVAL BRD | 1 |

