Similar
Similar
Similar
Similar
Similar
Similar




IFX25001TFV33ATMA1 | |
|---|---|
DigiKey Part Number | IFX25001TFV33ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX25001TFV33ATMA1 |
Description | IC REG LIN 3.3V 400MA PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TFV33ATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 1.2V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD3570FP-E2 | Rohm Semiconductor | 338 | BD3570FP-E2CT-ND | $5.22000 | Similar |
| BD3570YFP-ME2 | Rohm Semiconductor | 11,929 | BD3570YFP-ME2CT-ND | $4.28000 | Similar |
| LM2936DT-3.3/NOPB | Texas Instruments | 181 | LM2936DT-3.3/NOPB-ND | $4.04000 | Similar |
| LM2936DTX-3.3/NOPB | Texas Instruments | 3,364 | LM2936DTX-3.3/NOPBCT-ND | $3.26000 | Similar |
| LM2936QDT-3.3/NOPB | Texas Instruments | 0 | 296-39754-5-ND | $2.58990 | Similar |




