
CY62138FLL-45SXIT | |
|---|---|
DigiKey Part Number | 448-CY62138FLL-45SXITTR-ND - Tape & Reel (TR) 448-CY62138FLL-45SXITCT-ND - Cut Tape (CT) 448-CY62138FLL-45SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62138FLL-45SXIT |
Description | IC SRAM 2MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62138FLL-45SXIT Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $6.35700 | $63.57 |
| 25 | $6.17000 | $154.25 |
| 50 | $6.02780 | $301.39 |
| 100 | $5.88560 | $588.56 |
| 250 | $5.69824 | $1,424.56 |
| 500 | $5.55782 | $2,778.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.41901 | $5,419.01 |
| 2,000 | $5.28225 | $10,564.50 |

