SRAM Memory

Results: 15,260
Stocking Options
Environmental Options
Media
Exclude
15,260Results
Applied FiltersRemove All

Showing
of 15,260
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12,785
In Stock
1 : $1.93000
Cut Tape (CT)
1,000 : $1.59777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
45ns
45 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
6,955
In Stock
1 : $1.93000
Cut Tape (CT)
1,000 : $1.59777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
12ns
12 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-BSOJ (0.300", 7.62mm Width)
28-SOJ
6,196
In Stock
1 : $1.99000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
45ns
45 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
2,644
In Stock
1 : $1.99000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
10ns
10 ns
3.135V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP (0.465", 11.80mm Width)
28-TSOP I
8 SOIC
23K256-I/SN
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Microchip Technology
1,473
In Stock
1 : $1.99000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
256Kbit
32K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
23K256T-I/SN
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Microchip Technology
10,253
In Stock
1 : $2.35000
Cut Tape (CT)
3,300 : $1.92221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM
256Kbit
32K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,306
In Stock
1 : $2.97000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TFSOP (0.465", 11.80mm Width)
32-sTSOP I
1,169
In Stock
1 : $2.97000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.400", 10.16mm Width)
32-TSOP II
32-SOIC (0.445", 11.30mm Width)
CY62128ELL-45SXIT
IC SRAM 1MBIT PARALLEL 32SOIC
Infineon Technologies
2,465
In Stock
1 : $3.17000
Cut Tape (CT)
1,000 : $2.60665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
45ns
45 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOIC
8 SOIC
23LCV512-I/SN
IC SRAM 512KBIT SPI/DUAL 8SOIC
Microchip Technology
994
In Stock
1 : $3.22000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous
512Kbit
64K x 8
SPI - Dual I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
947
In Stock
1 : $3.26000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
12ns
12 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.400", 10.16mm Width)
32-TSOP II
3,979
In Stock
1 : $3.31000
Cut Tape (CT)
1,000 : $2.72650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
3,085
In Stock
1 : $3.31000
Cut Tape (CT)
1,500 : $2.68651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TFSOP (0.724", 18.40mm Width)
32-TSOP I
2,020
In Stock
1 : $3.42000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
923
In Stock
1 : $3.42000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TFSOP (0.724", 18.40mm Width)
32-TSOP I
8 SOIC
23LCV512T-I/SN
IC SRAM 512KBIT SPI/DUAL 8SOIC
Microchip Technology
1,659
In Stock
1 : $3.51000
Cut Tape (CT)
3,300 : $2.96682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous
512Kbit
64K x 8
SPI - Dual I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,616
In Stock
1 : $3.56000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
-
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TFSOP (0.724", 18.40mm Width)
32-TSOP I
1,431
In Stock
1 : $3.71000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
128K x 16
Parallel
-
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
8 SOIC
23LC1024-I/SN
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
3,526
In Stock
1 : $3.96000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
23LC1024-I/ST
IC SRAM 1MBIT SPI/QUAD 8TSSOP
Microchip Technology
10,354
In Stock
1 : $4.04000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
23LC1024T-I/SN
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
8,592
In Stock
1 : $4.21000
Cut Tape (CT)
3,300 : $3.65027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
23LC1024T-I/ST
IC SRAM 1MBIT SPI/QUAD 8TSSOP
Microchip Technology
4,890
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $3.72793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
23LCV1024-I/SN
IC SRAM 1MBIT SPI/DUAL 8SOIC
Microchip Technology
19,208
In Stock
1 : $4.52000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous
1Mbit
128K x 8
SPI - Dual I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AS6C4008-70SAN
AS6C1008-55SIN
IC SRAM 1MBIT PARALLEL 32SOP
Alliance Memory, Inc.
10,211
In Stock
1 : $4.75000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
28-SOIC
AS6C6264-55SCN
IC SRAM 64KBIT PARALLEL 28SOP
Alliance Memory, Inc.
1,361
In Stock
1 : $4.75000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
64Kbit
8K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
Showing
of 15,260

SRAM Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.