
XLH730033.000000I | |
|---|---|
DigiKey Part Number | 800-4281-ND |
Manufacturer | |
Manufacturer Product Number | XLH730033.000000I |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.97900 | $29.79 |
| 25 | $2.81600 | $70.40 |
| 50 | $2.69940 | $134.97 |
| 100 | $2.58780 | $258.78 |
| 250 | $2.44732 | $611.83 |
| 500 | $2.34616 | $1,173.08 |
| 1,000 | $2.24927 | $2,249.27 |
| 3,000 | $2.10399 | $6,311.97 |

