


8-25-0985 | |
|---|---|
DigiKey Part Number | 5378-8-25-0985-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0985 |
Description | MHF 5-5 CABLE 0.48 200MM TYPE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.50mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF5 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.874" (200.00mm) |
Style I-PEX MHF5 to I-PEX MHF5 | Cable Type 0.50mm OD Coaxial Cable |
1st Connector I-PEX MHF5 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.20000 | $22.00 |
| 100 | $1.86930 | $186.93 |
| 1,000 | $1.58888 | $1,588.88 |





