New at DigiKey
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.81mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-25-0896

DigiKey Part Number
5378-8-25-0896-ND
Manufacturer
Manufacturer Product Number
8-25-0896
Description
MHF 5-5 CABLE 0.81 100MM TYPE 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF5 to I-PEX MHF5
1st Connector
I-PEX MHF5 Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF5 Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
0.81mm OD Coaxial Cable
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.48000$2.48
10$2.11400$21.14
100$1.79590$179.59
1,000$1.52650$1,526.50
Manufacturers Standard Package