


8-25-0859 | |
|---|---|
DigiKey Part Number | 5378-8-25-0859-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0859 |
Description | MHF I-I CABLE 1.80 200MM TYPE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.80mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.874" (200.00mm) |
Style I-PEX MHF1 to I-PEX MHF1 | Cable Type 1.80mm OD Coaxial Cable |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 50 | $2.11640 | $105.82 |
| 100 | $2.01530 | $201.53 |
| 1,000 | $1.71296 | $1,712.96 |











