


8-25-0837 | |
|---|---|
DigiKey Part Number | 5378-8-25-0837-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0837 |
Description | MHF I-I CABLE 1.32 100MM TYPE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.937" (100.00mm) |
Style I-PEX MHF1 to I-PEX MHF1 | Cable Type 1.32mm OD Coaxial Cable |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $2.08500 | $20.85 |
| 100 | $1.77150 | $177.15 |
| 1,000 | $1.50565 | $1,505.65 |








