MFR Recommended
_sml.jpg)
TM5RJ3-88(50) | |
|---|---|
DigiKey Part Number | H124478-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ3-88(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RJ3-88(50) Models |
Category | Mounting Type Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Shell Material, Finish Polycarbonate (PC) |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polybutylene Terephthalate (PBT) |
Type Adapter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5RJ3-88(60) | Hirose Electric Co Ltd | 51 | 26-TM5RJ3-88(60)-ND | $4.57000 | MFR Recommended |


