
TM5RJ3-88(60) | |
|---|---|
DigiKey Part Number | 26-TM5RJ3-88(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ3-88(60) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.68000 | $6.68 |
| 10 | $5.68400 | $56.84 |
| 25 | $5.32680 | $133.17 |
| 80 | $4.90675 | $392.54 |
| 160 | $4.67263 | $747.62 |
| 320 | $4.44956 | $1,423.86 |
| 560 | $4.27736 | $2,395.32 |
| 1,040 | $4.09468 | $4,258.47 |
| 2,560 | $3.84279 | $9,837.54 |

