Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10110-Y4

DigiKey Part Number
H3BXG-10110-Y4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10110-Y4
Description
JUMPER-H1505TR/A2015Y/X 10"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$0.85500$8.55
30$0.77533$23.26
50$0.74080$37.04
100$0.69660$69.66
250$0.64224$160.56
500$0.60394$301.97
1,000$0.56792$567.92
2,500$0.52362$1,309.05
5,000$0.49243$2,462.15
Manufacturers Standard Package
Alternate Color
JUMPER-H1505TR/A2015A/X 10"
In-Stock: 0
Unit Price: $0.85500
JUMPER-H1505TR/A2015B/X 10"
In-Stock: 0
Unit Price: $0.85500
JUMPER-H1505TR/A2015G/X 10"
In-Stock: 0
Unit Price: $0.85500
JUMPER-H1505TR/A2015L/X 10"
In-Stock: 0
Unit Price: $0.85500
JUMPER-H1505TR/A2015N/X 10"
In-Stock: 0
Unit Price: $0.85500
Alternate Length
JUMPER-H1505TR/A2015Y/X 2"
In-Stock: 0
Unit Price: $0.75000
JUMPER-H1505TR/A2015Y/X 3"
In-Stock: 0
Unit Price: $0.76300
JUMPER-H1505TR/A2015Y/X 4"
In-Stock: 0
Unit Price: $0.77700
JUMPER-H1505TR/A2015Y/X 5"
In-Stock: 0
Unit Price: $0.79000
JUMPER-H1505TR/A2015Y/X 6"
In-Stock: 0
Unit Price: $0.83600
Assembly Component