


H3BXG-10110-N4 | |
|---|---|
DigiKey Part Number | H3BXG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-N4 |
Description | JUMPER-H1505TR/A2015N/X 10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.85500 | $8.55 |
| 30 | $0.77533 | $23.26 |
| 50 | $0.74080 | $37.04 |
| 100 | $0.69660 | $69.66 |
| 250 | $0.64224 | $160.56 |
| 500 | $0.60394 | $301.97 |
| 1,000 | $0.56792 | $567.92 |
| 2,500 | $0.52362 | $1,309.05 |
| 5,000 | $0.49243 | $2,462.15 |











