Push Rivet 0.040" ~ 0.380" (1.02mm ~ 9.65mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9185

DigiKey Part Number
3720-9185-ND
Manufacturer
Manufacturer Product Number
9185
Description
PUSH RIVET NYLON NATURAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Push Rivet 0.040" ~ 0.380" (1.02mm ~ 9.65mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.280" (7.11mm)
Manufacturer
Heyco Products Corporation
Head Height
0.060" (1.52mm)
Packaging
Bulk
Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Grip Range
0.040" ~ 0.380" (1.02mm ~ 9.65mm)
Type
Push Rivet
Color
Natural
Rivet Length
0.420" (10.67mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,459
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.48800$4.88
25$0.45760$11.44
50$0.43580$21.79
100$0.41510$41.51
250$0.38904$97.26
500$0.37046$185.23
1,000$0.35274$352.74
3,000$0.32641$979.23
Manufacturers Standard Package