Push Rivet 0.154" ~ 0.279" (3.90mm ~ 7.00mm) Grip Range Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1M4

DigiKey Part Number
PR1M4-ND
Manufacturer
Manufacturer Product Number
PR1M4
Description
PUSH RIVET PLASTIC NATURAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Push Rivet 0.154" ~ 0.279" (3.90mm ~ 7.00mm) Grip Range Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.187" (4.75mm) 3/16"
Manufacturer
HellermannTyton
Grip Range
0.154" ~ 0.279" (3.90mm ~ 7.00mm)
Packaging
Bulk
Features
Requires Installation Tool
Part Status
Active
Color
Natural
Type
Push Rivet
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NR1-MPanduit Corp56,940298-10364-ND$0.42000Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
5$0.30200$1.51
10$0.29100$2.91
25$0.27960$6.99