R30-9402000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 3,952
Unit Price: $1.06000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8,160
Unit Price: $1.23000
Datasheet
Hex Spacer Unthreaded M3 Plastic 0.787" (20.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded M3 Plastic 0.787" (20.00mm) Natural
Harwin’s Company Overview

R30-9402000

DigiKey Part Number
R30-9402000-ND
Manufacturer
Manufacturer Product Number
R30-9402000
Description
HEX SPACER M3 PLASTIC 20MM
Customer Reference
Detailed Description
Hex Spacer Unthreaded M3 Plastic 0.787" (20.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.