Hex Spacer Unthreaded M3 Plastic 0.709" (18.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded M3 Plastic 0.709" (18.00mm) Natural
Harwin’s Company Overview

R30-9401800

DigiKey Part Number
R30-9401800-ND
Manufacturer
Manufacturer Product Number
R30-9401800
Description
HEX SPACER M3 PLASTIC 18MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded M3 Plastic 0.709" (18.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-9401800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,160
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.29000$1.29
5$1.08400$5.42
10$1.01000$10.10
25$0.92360$23.09
50$0.86620$43.31
100$0.81500$81.50
300$0.74503$223.51
500$0.71650$358.25
1,000$0.68133$681.33
Manufacturers Standard Package