
850Q | |
|---|---|
DigiKey Part Number | 850Q-ND |
Manufacturer | |
Manufacturer Product Number | 850Q |
Description | XFMR 40K 10K/10K / 40K 10K/10K |
Customer Reference | |
Detailed Description | 40k, 10k/10k Impedance Primary Ohms 40k, 10k/10k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | Transformer Type Broadcast Quality |
Manufacturer Hammond Manufacturing | Frequency Range 20Hz ~ 20kHz |
Series | Insertion Loss 1dB |
Packaging Bulk | Power Level 15dB |
Part Status Obsolete | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 40k, 10k/10k | Size / Dimension 1.700" L x 1.200" W (43.18mm x 30.48mm) |
Impedance - Secondary (Ohms) 40k, 10k/10k | Height - Seated (Max) 1.650" (41.91mm) |
DC Resistance (DCR) - Primary 4.89kOhm | Termination Style Solder Lug |
DC Resistance (DCR) - Secondary 4.98kOhm | Weight 0.4 lb (181.44 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850QA | Hammond Manufacturing | 1 | HM5196-ND | $240.48000 | Similar |


