40k, 10k/10k Impedance Primary Ohms 40k, 10k/10k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850QA

DigiKey Part Number
HM5196-ND
Manufacturer
Manufacturer Product Number
850QA
Description
XFMR 40K 10K/10K / 40K 10K/10K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40k, 10k/10k Impedance Primary Ohms 40k, 10k/10k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
20Hz ~ 20kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±0.5dB
Series
Insertion Loss
1dB
Packaging
Bulk
Power Level
15dB
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
40k, 10k/10k
Size / Dimension
1.700" L x 1.200" W (43.18mm x 30.48mm)
Impedance - Secondary (Ohms)
40k, 10k/10k
Height - Seated (Max)
1.650" (41.90mm)
DC Resistance (DCR) - Primary
4.89kOhm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
4.98kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$240.48000$240.48
10$214.16100$2,141.61
25$204.50960$5,112.74
50$197.50320$9,875.16
Manufacturers Standard Package