
1459JBK1 | |
|---|---|
DigiKey Part Number | HM3228-ND |
Manufacturer | |
Manufacturer Product Number | 1459JBK1 |
Description | RACK STEEL 16.1X21.1X35.2 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Top 16.140" L x 21.120" W x 35.200" H (409.96mm x 536.45mm x 894.08mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1459JBK1 Models |
Category | Dimensions - Overall 16.140" L x 21.120" W x 35.200" H (409.96mm x 536.45mm x 894.08mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Removable Top and Bottom |
Packaging Bulk | Mounting Rails One Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Top | Color Black |
Number of Units 19U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 12.140" L x 18.420" W x 33.250" H (308.36mm x 467.87mm x 844.55mm) | Weight 30 lbs (13.6 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB-2PW20 | Hammond Manufacturing | 0 | 164-RB-2PW20-ND | $379.47000 | Similar |



