
RB-2PW20 | |
|---|---|
DigiKey Part Number | 164-RB-2PW20-ND |
Manufacturer | |
Manufacturer Product Number | RB-2PW20 |
Description | RACK STEEL 20X18X40 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.000" L x 18.000" W x 40.000" H (508.00mm x 457.20mm x 1016.00mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 19.000" L x 18.000" W x 35.000" H (482.60mm x 457.20mm x 889.00mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 20.000" L x 18.000" W x 40.000" H (508.00mm x 457.20mm x 1016.00mm) |
Series | Door Doorless |
Packaging Bulk | Features Wall Mount |
Part Status Active | Mounting Rails One Pair |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Single Frame | Color Black |
Number of Units 20U | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.47000 | $379.47 |

