
G65P06T | |
|---|---|
DigiKey Part Number | 3141-G65P06T-ND |
Manufacturer | |
Manufacturer Product Number | G65P06T |
Description | P-60V,RD(MAX)<18M@-10V,VTH-2.0V~ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 65A (Tc) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6390 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 50 | $1.59800 | $79.90 |
| 100 | $1.43200 | $143.20 |
| 500 | $1.14060 | $570.30 |
| 1,000 | $1.04691 | $1,046.91 |
| 2,000 | $0.96812 | $1,936.24 |
| 5,000 | $0.88290 | $4,414.50 |
| 10,000 | $0.83069 | $8,306.90 |

