
G230P06D5 | |
|---|---|
DigiKey Part Number | 3141-G230P06D5TR-ND - Tape & Reel (TR) 3141-G230P06D5CT-ND - Cut Tape (CT) 3141-G230P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G230P06D5 |
Description | MOSFET P-CH 60V 48A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 48A (Tc) 105W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ -10A,- 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5002 pF @ 30 V |
FET Type | Power Dissipation (Max) 105W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51544 | $2,577.20 |
| 10,000 | $0.48057 | $4,805.70 |
| 15,000 | $0.46282 | $6,942.30 |
| 25,000 | $0.44604 | $11,151.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.37100 | $13.71 |
| 100 | $0.90880 | $90.88 |
| 500 | $0.71064 | $355.32 |
| 1,000 | $0.64682 | $646.82 |
| 2,000 | $0.59315 | $1,186.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.32600 | $13.26 |
| 100 | $0.87850 | $87.85 |
| 500 | $0.68598 | $342.99 |
| 1,000 | $0.62401 | $624.01 |
| 2,000 | $0.57187 | $1,143.74 |


