48A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,257 In Stock | 1 : $4.32000 Cut Tape (CT) 3,000 : $1.29079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.6V @ 250µA | 90 nC @ 10 V | ±20V | 3395 pF @ 50 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
1,142 In Stock | 1 : $8.62000 Cut Tape (CT) 1,000 : $3.28219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,842 In Stock | 1 : $20.30000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 48A (Tc) | 10V | 85mOhm @ 500mA, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
17,710 In Stock | 1 : $1.83000 Cut Tape (CT) 3,000 : $0.44812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Tc) | 4.5V, 10V | 9.7mOhm @ 15A, 4.5V | 2.4V @ 200µA | 24 nC @ 10 V | ±20V | 2040 pF @ 20 V | - | 69W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,969 In Stock | 1 : $2.65000 Cut Tape (CT) 3,000 : $0.71465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 10V | 14mOhm @ 10A, 10V | 3.5V @ 250µA | 35 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,728 In Stock | 1 : $5.32000 Cut Tape (CT) 2,000 : $1.71400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 48A (Tc) | 10V | 28mOhm @ 12.5A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 6035 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,085 In Stock | 1 : $6.25000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 5V, 10V | 20mOhm @ 24A, 10V | 2V @ 250µA | 60 nC @ 5 V | ±16V | 2000 pF @ 25 V | - | 100W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,224 In Stock | 1 : $7.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 48A (Tc) | 10V | 30mOhm @ 24A, 10V | 4.5V @ 250µA | 53 nC @ 10 V | ±15V | 3660 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
726 In Stock | 1 : $8.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
869 In Stock | 1 : $8.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,260 In Stock | 1 : $8.85000 Cut Tape (CT) 2,000 : $3.39646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 55mOhm @ 18.2A, 10V | 4.7V @ 440µA | 51 nC @ 10 V | ±20V | 2245 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
45,865 In Stock | 1 : $9.44000 Cut Tape (CT) 3,000 : $3.78949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Tc) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
286 In Stock | 1 : $15.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A (Tc) | 15V, 18V | 51mOhm @ 18A, 18V | 5.1V @ 5.5mA | 39 nC @ 18 V | +23V, -7V | 1310 pF @ 800 V | - | 218W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
230 In Stock | 1 : $24.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 48A (Tc) | 10V | 85mOhm @ 500mA, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
4,921 In Stock | 1 : $2.09000 Cut Tape (CT) 3,000 : $0.52479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 4.5V, 10V | 4.8mOhm @ 24A, 10V | 2.1V @ 200µA | 22 nC @ 10 V | ±20V | 1975 pF @ 15 V | - | 830mW (Ta), 69W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,950 In Stock | 1 : $2.65000 Cut Tape (CT) 3,000 : $0.71465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 10V | 14mOhm @ 10A, 10V | 3.5V @ 250µA | 35 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
713 In Stock | 1 : $5.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 10V | 25mOhm @ 24A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 100W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
270 In Stock 1,000 Factory | 1 : $7.96000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 48A (Tc) | 10V | 30mOhm @ 24A, 10V | 4.5V @ 250µA | 53 nC @ 10 V | ±15V | 3660 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
896 In Stock | 1 : $11.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 52mOhm @ 23A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 3380 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
104 In Stock | 1 : $12.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 52mOhm @ 23A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 3380 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
450 In Stock | 1 : $17.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 48A (Tc) | 10V | 68mOhm @ 24A, 10V | 4.5V @ 4mA | 77 nC @ 10 V | ±30V | 4420 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
149 In Stock | 1 : $21.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 48A (Tc) | 10V | 70mOhm @ 500mA, 10V | 4V @ 1mA | 225 nC @ 10 V | ±30V | 5870 pF @ 25 V | - | 370W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | |||
4,129 In Stock | 1 : $1.39000 Cut Tape (CT) 5,000 : $0.31289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Tc) | 4.5V, 10V | 7.6mOhm @ 12A, 10V | 2.5V @ 250µA | 48.5 nC @ 10 V | ±20V | 2268 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-QFN (3x3) | 8-PowerVDFN | ||
5,903 In Stock | 1 : $2.25000 Cut Tape (CT) 2,500 : $0.60299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 4.5V, 10V | 8.8mOhm @ 11A, 10V | 2.2V @ 250µA | 7.2 nC @ 4.5 V | ±20V | 1272 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
3,290 In Stock 500 Factory | 1 : $8.36000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 48A (Tc) | 10V | 30mOhm @ 24A, 10V | 4.5V @ 250µA | 53 nC @ 10 V | ±15V | 3660 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |