
12.94321 | |
|---|---|
DigiKey Part Number | 4983-12.94321TR-ND - Tape & Reel (TR) 4983-12.94321CT-ND - Cut Tape (CT) 4983-12.94321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94321 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.69900 | $16.99 |
| 25 | $1.60720 | $40.18 |
| 50 | $1.54060 | $77.03 |
| 100 | $1.47680 | $147.68 |
| 250 | $1.39660 | $349.15 |
| 500 | $1.33886 | $669.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28352 | $1,283.52 |
| 2,000 | $1.23049 | $2,460.98 |
| 3,000 | $1.20051 | $3,601.53 |
| 5,000 | $1.16379 | $5,818.95 |
| 7,000 | $1.14023 | $7,981.61 |
| 10,000 | $1.11579 | $11,157.90 |

