



1050-PC3-013-03N14-ST | |
|---|---|
DigiKey Part Number | 5902-1050-PC3-013-03N14-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1050-PC3-013-03N14-ST |
Description | VPC3-PC, PLUG, 13 KVDC, 3P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP20 |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features High Voltage Connector |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 13000VDC |
Termination Crimp | Cable Opening 0.157" (4.00mm) |
Fastening Type Snap-In, Latch Lock | Operating Temperature -40°C ~ 150°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.43000 | $78.43 |
| 10 | $66.65900 | $666.59 |
| 100 | $56.67010 | $5,667.01 |












