3 Position Circular Connector Receptacle, Female Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Pins Crimp
1050-RP3-013-03N14-ST
1050-RP3-013-03N14-ST

1050-RP3-013-03N14-ST

DigiKey Part Number
5902-1050-RP3-013-03N14-ST-ND
Manufacturer
Manufacturer Product Number
1050-RP3-013-03N14-ST
Description
VPC3-RP, RECEPT., 13 KVDC, 3P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP20
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
High Voltage Connector
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
13A
Mounting Type
Panel Mount
Voltage Rating
13000VDC
Termination
Crimp
Cable Opening
0.157" (4.00mm)
Fastening Type
Snap In, Latch Holder
Operating Temperature
-40°C ~ 150°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Insert Material
Thermoplastic
Shell Material
Thermoplastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$78.43000$78.43
10$66.65900$666.59
100$56.67010$5,667.01