
TL324-RGB | |
|---|---|
DigiKey Part Number | 614-TL324-RGB-ND |
Manufacturer | |
Manufacturer Product Number | TL324-RGB |
Description | TL324-RGB TEST LEAD SET, CAT III |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 78.7" (2000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Test Lead 1000V (1kV) 3 Leads, Black, Green, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 78.7" (2000.00mm) | |
Contents | 3 Leads, Black, Green, Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 30 A | |
Temperature Range | -4 ~ 122°F (-20 ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.00000 | $295.00 |

