


TL175E | |
|---|---|
DigiKey Part Number | 614-1326-ND |
Manufacturer | |
Manufacturer Product Number | TL175E |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Test Probe with Adapter DMM Test Leads |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Sheathed, Right Angle |
Manufacturer Fluke Electronics | 2nd Connector Test Probe with Adapter |
Series | Type DMM Test Leads |
Packaging Bulk | Contents 2 Leads, Black and Red, Black and Red Probes |
Part Status Active | Material - Insulation Silicone |
Stacking Method Non Stackable | Ratings CAT II 1000V, CAT III 1000V, CAT IV 600V |
Configuration Banana to Test Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.45000 | $75.45 |









