Electrical Tester, Fork CAT III 600V Measures Voltage, Current, Resistance, and Frequency
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tester, Fork CAT III 600V Measures Voltage, Current, Resistance, and Frequency
Fluke T6 Electrical Testers - FieldSense Technology Lets You Measure Voltage Without Test Leads
Introducing the Fluke T6 Electrical Tester - now measure voltage without test leads

T6-600/C60

DigiKey Part Number
614-1343-ND
Manufacturer
Manufacturer Product Number
T6-600/C60
Description
KIT T6-600 WC33 SOFT CASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tester, Fork CAT III 600V Measures Voltage, Current, Resistance, and Frequency
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Electrical Tester, Fork
Manufacturer
Fluke Electronics
Specifications
Measures Voltage, Current, Resistance, and Frequency
Series
Ratings
CAT III 600V
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$432.65000$432.65
Manufacturers Standard Package