
PM8918/301 | |
|---|---|
DigiKey Part Number | 614-1121-ND |
Manufacturer | |
Manufacturer Product Number | PM8918/301 |
Description | OSCOPE PROBE X10 4KHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Filter Probe, Low Pass 4kHz 96.000" (2438.40mm) Blue Oscilloscope Probe Test Lead 10M Input Resistance CAT II 600VRMS |
Datasheet | Datasheet |
Category | Bandwidth 4kHz |
Manufacturer Fluke Electronics | Resistance - Input 10M |
Series | Voltage - Max CAT II 600VRMS |
Packaging Bulk | Capacitance - Input 12.5pF |
Part Status Obsolete | Cable Length 96.000" (2438.40mm) |
Type Filter Probe, Low Pass | Color Blue |
Attenuation Value 10:1 | Includes Adapter, Alligator Clip, Test Pin, Test Hook |

