
PM8907/830 | |
|---|---|
DigiKey Part Number | 614-PM8907/830-ND |
Manufacturer | |
Manufacturer Product Number | PM8907/830 |
Description | POWER ADAPTER/BATT CHARGER-UNIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Battery Charger/Line Voltage Adapter for use with ScopeMeter® 120, 43B Power Quality Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Battery Charger/Line Voltage Adapter | |
For Use With/Related Products | ScopeMeter® 120, 43B Power Quality Analyzer | |
Specifications | 100VAC ~ 240VAC, Provides power cord operation and charging for test tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.02000 | $328.02 |


