
LVD2 | |
|---|---|
DigiKey Part Number | 614-1045-ND |
Manufacturer | |
Manufacturer Product Number | LVD2 |
Description | FLSHLGHT AC VOLTAGE DETCTR/LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 600V Measures AC Voltage 90 ~ 600VAC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Fluke Electronics | Type Voltage Detector |
Series | Specifications Measures AC Voltage 90 ~ 600VAC |
Packaging Box | Ratings CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.39000 | $92.39 |



