
I6000S FLEX-24 | |
|---|---|
DigiKey Part Number | I6000SFLEX-24-ND |
Manufacturer | |
Manufacturer Product Number | I6000S FLEX-24 |
Description | CURRENT PROBE AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 600V Measures AC Current to 6000A, BNC Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC Current to 6000A, BNC Interface | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,678.49000 | $1,678.49 |


