
I310S | |
|---|---|
DigiKey Part Number | I310S-ND |
Manufacturer | |
Manufacturer Product Number | I310S |
Description | CURRENT PROBE AC/DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 300V Measures AC Current to 300A, DC Current to 450A, BNC Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC Current to 300A, DC Current to 450A, BNC Interface | |
Ratings | CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.49000 | $999.49 |








