Hook Clips Gray and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC200

DigiKey Part Number
614-1116-ND
Manufacturer
Manufacturer Product Number
HC200
Description
HOOK CLIP SET 2 RED 2 GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hook Clips Gray and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Hook Clips
Connection Type
VPS200, VSP100, PM8918 Series Probes
Length - Tip
-
Length - Overall
-
Color
Gray and Red
Voltage Rating
-
Ratings
-
Quantity
2 Pair
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$112.41000$112.41
Manufacturers Standard Package