
FLUKE-830/BT | |
|---|---|
DigiKey Part Number | 614-FLUKE-830/BT-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-830/BT |
Description | LASER ALIGN TOOL SHAFT DRIVEN |
Customer Reference | |
Detailed Description | Shaft Driven Machines Laser Alignment Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Laser Alignment Tool | |
For Use With/Related Products | Shaft Driven Machines | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,457.40000 | $16,457.40 |


